SMC Type G Pneumatic Regulator -, 3/8 in 0.05 bar ARP30

Subtotal (1 unit)*

Kr. 964,74

(exc. VAT)

Kr. 1 205,92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 964,74

*price indicative

RS Stock No.:
234-4220
Mfr. Part No.:
ARP30-F03E
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Regulator

Series

ARP30

Outlet Size

3/8 in

Outlet Type

Type G

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Minimum Operating Pressure

0.05bar

COO (Country of Origin):
JP
The SMC series ARM is part of SMC's pressure control equipment line. The ARM series is available with or without one-touch fittings depending on the model type.

Air consumption decrease by 80% from the existing product (ARP3000).

Allows precise control of air pressure

Standard backflow function (ARP20K/30K/40K)

Standard digital pressure switches

Compatible with the new AC spacers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy