SMC Pneumatic Regulator - 1 Mpa, 1/8 in

Subtotal (1 unit)*

Kr. 1 406,20

(exc. VAT)

Kr. 1 757,75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 406,20

*price indicative

RS Stock No.:
255-2404
Mfr. Part No.:
ARB350-00-P
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Regulator

Pressure Gauge Port Size

1/8 in

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Pressure Setting Range

0.1 → 0.83 MPa

COO (Country of Origin):
JP
The SMC interface regulator enables the cylinder to stop and remain at mid-stroke for long periods regardless of air leakage between the spool and sleeve.

Double pilot check spacer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy