SMC 1/2 in Pneumatic Regulator - 7 bar ARP40
- RS Stock No.:
- 255-2448
- Mfr. Part No.:
- ARP40-F04E
- Brand:
- SMC
Subtotal (1 unit)*
Kr. 1 243,30
(exc. VAT)
Kr. 1 554,12
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 243,30 |
*price indicative
- RS Stock No.:
- 255-2448
- Mfr. Part No.:
- ARP40-F04E
- Brand:
- SMC
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
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Port Size | 1/2 in | |
| Series | ARP40 | |
| Maximum Operating Pressure | 7 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Port Size 1/2 in | ||
Series ARP40 | ||
Maximum Operating Pressure 7 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Direct operated precision regulator is with the backflow function it incorporates a mechanism to exhaust the air pressure in the outlet side reliably and quickly.
Sensitivity is within 0.2% F.S
Energy saving, air consumption 80% reduction
Related links
- SMC 3/8 in Pneumatic Regulator - 7 bar ARP40
- SMC 3/8 in Pneumatic Regulator - 7 bar ARP20
- SMC 1/8 in Pneumatic Regulator - 7 bar ARP20K
- SMC 1/8 in Pneumatic Regulator - 7 bar ARP20
- SMC 1/4 in Pneumatic Regulator - 7 bar ARP20K
- SMC 1/4 in Pneumatic Regulator - 7 bar ARP30
- SMC 1/2 in G Pneumatic Regulator - 0.7 Mpa 1/4 in 1.4L/min ARP
- SMC G 1/8 Pneumatic Regulator - 7 bar ARP20