SMC Pneumatic Regulator -, Rc 1/4 VBA
- RS Stock No.:
- 740-6411
- Distrelec Article No.:
- 304-02-223
- Mfr. Part No.:
- VBA11A-02GN
- Brand:
- SMC
Subtotal (1 unit)*
Kr. 5 095,03
(exc. VAT)
Kr. 6 368,79
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 7 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 095,03 |
*price indicative
- RS Stock No.:
- 740-6411
- Distrelec Article No.:
- 304-02-223
- Mfr. Part No.:
- VBA11A-02GN
- Brand:
- SMC
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
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | VBA | |
| Outlet Size | Rc 1/4 | |
| Material | Carbon Steel | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series VBA | ||
Outlet Size Rc 1/4 | ||
Material Carbon Steel | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
VBA Series Pneumatic Pressure Booster/Regulator
Protects downstream equipment from pressure fluctuations and can increase the power of an existing actuator
Relieving pressure regulating method
All ports have tapered threads
Note
Install with piston horizontal.
Related links
- SMC Pneumatic Regulator -, G 1/4 VBA
- SMC Pneumatic Regulator -, G 1/4 0.2 MPa VBA
- SMC Pneumatic Regulator -, Rc 1/4 0.005 MPa ITV2000
- SMC Pneumatic Regulator -, Rc 1/4 0.5 bar ARM2500
- SMC Pneumatic Regulator -, 1/4 Rc 0.2 MPa VBA
- SMC Pneumatic Regulator -, Rc 1/4 0.005 MPa IR2000
- SMC Pneumatic Regulator - SRH3101-02
- SMC VBA Pneumatic Booster Regulator, Rc 1/4 in