SMC Double Acting Acting Rodless Actuator 15mm Bore 100 mm
- RS Stock No.:
- 846-009
- Mfr. Part No.:
- CY3R15-100
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
Kr. 2 856,63
(exc. VAT)
Kr. 3 570,79
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 856,63 |
*price indicative
- RS Stock No.:
- 846-009
- Mfr. Part No.:
- CY3R15-100
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 15mm | |
| Stroke Length | 100mm | |
| Connection Thread Standard | Rc | |
| Series | CY3R | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Mounting Orientation | Horizontal, Inclined, Vertical | |
| Cushioning Type | Rubber Bumper | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 352g | |
| Standards/Approvals | RoHS | |
| Port Thread Size | Rc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Actuator | ||
Bore Diameter 15mm | ||
Stroke Length 100mm | ||
Connection Thread Standard Rc | ||
Series CY3R | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Mounting Orientation Horizontal, Inclined, Vertical | ||
Cushioning Type Rubber Bumper | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Weight 352g | ||
Standards/Approvals RoHS | ||
Port Thread Size Rc | ||
- COO (Country of Origin):
- CZ
The SMC magnetically coupled rodless cylinder designed for efficient operation in constrained spaces, featuring enhanced durability and improved lubrication capabilities for a wide range of applications.
Compact design allows direct mounting for space-saving solutions
Compatibility with auto switches streamlines integration in various systems
Maximum operating pressure of 0.7 MPa
Ambient temperature tolerance from -10 to 60 °C
Related links
- SMC Double Acting Acting Rodless Actuator 15mm Bore 300 mm
- SMC Double Acting Acting Rodless Actuator 15mm Bore 350 mm
- SMC Double Acting Acting Rodless Actuator 15mm Bore 50 mm
- SMC Double Acting Acting Rodless Actuator 15mm Bore 150 mm
- SMC Double Acting Acting Rodless Actuator 15mm Bore 450 mm
- SMC Double Acting Acting Rodless Actuator 15mm Bore 400 mm
- SMC Double Acting Acting Rodless Actuator 15mm Bore 500 mm
- SMC Double Acting Acting Rodless Actuator 15mm Bore 200 mm
