SMC Double Acting Acting Rodless Actuator 25mm Bore 150 mm
- RS Stock No.:
- 846-384
- Mfr. Part No.:
- CY3R25-150
- Brand:
- SMC
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 846-384
- Mfr. Part No.:
- CY3R25-150
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 25mm | |
| Connection Thread Standard | Rc | |
| Stroke Length | 150mm | |
| Series | CY3R | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Mounting Orientation | Horizontal, Inclined, Vertical | |
| Cushioning Type | Rubber Bumper | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 790g | |
| Port Thread Size | Rc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Actuator | ||
Bore Diameter 25mm | ||
Connection Thread Standard Rc | ||
Stroke Length 150mm | ||
Series CY3R | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Mounting Orientation Horizontal, Inclined, Vertical | ||
Cushioning Type Rubber Bumper | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 790g | ||
Port Thread Size Rc | ||
- COO (Country of Origin):
- CN
The SMC magnetically coupled rodless cylinder designed for efficient operation in constrained spaces, featuring enhanced durability and improved lubrication capabilities for a wide range of applications.
Compact design allows direct mounting for space-saving solutions
Compatibility with auto switches streamlines integration in various systems
Maximum operating pressure of 0.7 MPa
Ambient temperature tolerance from -10 to 60 °C
Related links
- SMC Double Acting Acting Rodless Actuator 25mm Bore 150 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 150 mm
- SMC Double Acting Acting Rodless Actuator 40mm Bore 150 mm
- SMC Double Acting Acting Rodless Actuator 10mm Bore 150 mm
- SMC Double Acting Acting Rodless Actuator 15mm Bore 150 mm
- SMC Double Acting Acting Rodless Actuator 16mm Bore 150 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 200 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 450 mm
