SMC Double Acting Acting Rodless Actuator 25mm Bore 300 mm
- RS Stock No.:
- 848-067
- Mfr. Part No.:
- CY1S25-300Z
- Brand:
- SMC
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 848-067
- Mfr. Part No.:
- CY1S25-300Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 25mm | |
| Stroke Length | 300mm | |
| Connection Thread Standard | M | |
| Series | CY1S | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 2.76kg | |
| Port Thread Size | R 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Actuator | ||
Bore Diameter 25mm | ||
Stroke Length 300mm | ||
Connection Thread Standard M | ||
Series CY1S | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 2.76kg | ||
Port Thread Size R 1/8 | ||
- COO (Country of Origin):
- CZ
The SMC Magnetically Coupled Rodless Cylinder delivers reliable space saving linear actuation by utilising internal magnetic attraction to move its external carriage. Its fully sealed configuration makes it Ideal for a vast range of sensitive manufacturing operations.
Integrated slide bearings deliver essential lateral stability under side loads
Dual switch rails allow flexible sensor positioning from both sides
Internal lub retainers prolong total operational life by maintaining lubrication
Related links
- SMC Double Acting Acting Rodless Actuator 25mm Bore 300 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 450 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 400 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 800 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 250 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 700 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 600 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 25mm Bore 300 mm
