Festo Socket, NECB Series, For Use With Sensor

Subtotal (1 unit)*

Kr. 122,18

(exc. VAT)

Kr. 152,72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 122,18

*price indicative

RS Stock No.:
647-121
Mfr. Part No.:
NECB-M12W5-C2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connector

Sub Type

Socket

Series

NECB

For Use With

Sensor

Standards/Approvals

RoHS-compliant

Model Number

8162293

COO (Country of Origin):
CN
The Festo Socket is a highly reliable component designed to meet rigorous industrial standards. This product is tailored for use in energy-limited circuits, facilitating connections of electrically actuated valves with a maximum current rating of 4 A and a voltage limit of 30 V DC. With compliance to EN 61076-2-101, this Socket ensures robust performance and durability across various applications. Weighing in at just 23 g, it combines functionality with lightweight design. Featuring a screw-type locking mechanism and compatibility with both rotatable and non-rotatable configurations, the festo Socket is built to excel in demanding environments, while also offering a protection rating of IP65 and IP67 for superior resilience against dust and moisture.

IP65 and IP67 rating guarantees protection against dust and moisture

Utilizes high-quality materials such as PA66-GF30 for durability

Built to withstand ambient temperatures ranging from -25 °C to 90 °C

Meets VDMA24364-B2-L standards for LABS conformity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy