Festo Distributor, VTOI Series, For Use With Industrial Robot

Subtotal (1 unit)*

Kr. 12 149,85

(exc. VAT)

Kr. 15 187,31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 12 149,85

*price indicative

RS Stock No.:
650-234
Mfr. Part No.:
VTOI-V8-30D3-U14-08-V-S015-1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connector

Sub Type

Distributor

Series

VTOI

For Use With

Industrial Robot

Standards/Approvals

RoHS-compliant

Model Number

8114037

COO (Country of Origin):
DE
The Festo Distributor from VTOI series is engineered for precision in liquid and gaseous media applications. This versatile electromechanical device excels in its 2/2-way valve function, ensuring a reliable and efficient workflow where precision and efficacy are paramount. Designed to accommodate a maximum switching frequency of 4 Hz, it maintains excellent dosing precision with a tip-to-tip coefficient of variation of less than or equal to 5%. The distributor promises reliable performance across a range of environmental conditions, making it ideal for various applications requiring robust operation, accuracy in media dosing, and ease of integration into existing systems.

Optimised for vertical mounting which ensuring adaptability in compact installations

Mechanical spring reset guarantees reliable performance under all conditions

Sealing principle employs soft materials enhancing reliability and functionality

High-alloy stainless steel dosing needle provides durability and corrosion resistance

Electrical connection with open-end single wires simplifies installation

Compatible with a range of media including liquid and gaseous forms broadening application potential

Vibration and shock resistance adheres to rigorous testing standards for enhanced durability

ROHS compliant materials ensure adherence to contemporary environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy