SMC Electro Pneumatic Positioner, IP8100 Series, For Use With Terminal Box and Feedback Signal, Gauges
- RS Stock No.:
- 232-9029
- Mfr. Part No.:
- IP8100-030-X14-W
- Brand:
- SMC
Subtotal (1 unit)*
Kr. 15 439,54
(exc. VAT)
Kr. 19 299,42
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 15 439,54 |
*price indicative
- RS Stock No.:
- 232-9029
- Mfr. Part No.:
- IP8100-030-X14-W
- Brand:
- SMC
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
| Brand | SMC | |
| Product Type | Pneumatic Sensor | |
| Sub Type | Electro Pneumatic Positioner | |
| Series | IP8100 | |
| For Use With | Terminal Box and Feedback Signal, Gauges | |
| Standards/Approvals | CE, IEC 60529 | |
| Contents | Electro-Pneumatic Positioner | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Sensor | ||
Sub Type Electro Pneumatic Positioner | ||
Series IP8100 | ||
For Use With Terminal Box and Feedback Signal, Gauges | ||
Standards/Approvals CE, IEC 60529 | ||
Contents Electro-Pneumatic Positioner | ||
- COO (Country of Origin):
- JP
The SMC IP8000 E/P positioner is more compact than the IP6000 with improved visibility of the pressure indicator. It include an improved enclosure protection IP65, interchangeable mounting, excellent shock and vibration performance, and a 1/2 split range available by simple span adjustment.
Output current (4-20mADC) realizes remote position detecting (rotary type)
Pressure gauge O.D. 43
Related links
- SMC Electro Pneumatic Positioner For Use With Check Valve
- SMC Electro Pneumatic Positioner For Use With Check Valve
- SMC Electro Pneumatic Regulator/Electronic Vacuum Regulator for ITV0000
- SMC Ball type Electrically Actuated Valve Female
- SMC For Use With IP8000/8100 Series
- EMERSON – AVENTICS Pneumatic Solenoid/Pilot-Operated Control Valve - Electro Pneumatic Control Solenoid/Air Metric
- SMC Pressure Sensor, IP65 10 bar 24V 50 °C
- SMC Pressure Sensor, IP65 1 bar 24V 50 °C