Festo, KMP4 Series, For Use With Energy Chain

Subtotal (1 unit)*

Kr. 2 294,52

(exc. VAT)

Kr. 2 868,15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 294,52

*price indicative

RS Stock No.:
278-6760
Mfr. Part No.:
KMP4-25P-10-PVC
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connector Assembly

Series

KMP4

Connection Type A

Sub D

Connection Type B

Open End Cable

For Use With

Energy Chain

Length

10m

Standards/Approvals

RoHS

Model Number

193017

COO (Country of Origin):
DE

Festo KMP4 Series Connector Assembly, 10m Length, Sub D Connection Type - KMP4-25P-10-PVC, Numeric Part Number:193017


This connector assembly provides a Sub D Interface linked to an open-ended cable designed for longitudinal installation within moving energy-chain systems. It is intended to facilitate signal or power continuity where a fixed Sub D connection must transition to a flexible cable run in cable carriers, offering a practical routing solution for industrial automation environments.

Features and Benefits:


• Sub D termination enabling standard connector mating and signal continuity
• Open-ended PVC cable suited to customised field terminations
• 10 m cable length allowing extended routing within cable carriers
• Suitable for use inside energy chains to reduce cable fatigue
• RoHS conformity supporting restricted-substance requirements

Applications


• Suitable for connecting control panels to moving machine axes within cable carriers
• Ideal for installations requiring field termination of Sub D connections
• Used for routing signals across sliding or articulating equipment via energy chains
• Can be used for long-reach linkages between static electronics and mobile assemblies

What cable material is used for flexibility and abrasion resistance?


The outer sheath is PVC which provides flexibility for repeated motion and Basic abrasion protection suited to cable carrier environments.

How does the assembly support custom terminations on-site?


The open-ended cable permits direct soldering or connector fitting to match existing system wiring without altering the Sub D end.

Is the assembly suitable for routing within cable-carrier troughs?


Yes, the design is intended for use with energy-chain systems to maintain cable alignment and reduce torsional stress during movement.

What environmental restriction compliance does it meet?


It is manufactured to meet RoHS requirements limiting the use of certain hazardous substances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy