Subtotal (1 unit)*
Kr. 735,94
(exc. VAT)
Kr. 919,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 735,94 |
*price indicative
- RS Stock No.:
- 278-6771
- Mfr. Part No.:
- KVI-CP-3-GS-GD-2
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Connector Assembly | |
| Series | KVI | |
| Connection Type A | Socket | |
| Connection Type B | Plug-In | |
| Length | 2m | |
| Standards/Approvals | RoHS | |
| Model Number | 540332 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connector Assembly | ||
Series KVI | ||
Connection Type A Socket | ||
Connection Type B Plug-In | ||
Length 2m | ||
Standards/Approvals RoHS | ||
Model Number 540332 | ||
- COO (Country of Origin):
- HU
Festo KVI Series Connector Assembly, 0 to 30V DC Power Supply Voltage, M9 Connection Port Thread - KVI-CP-3-GS-GD-2, Numeric Part Number:540332
This connector assembly is a robust connecting cable designed for industrial applications. With a cable length of 2m and featuring a 9mm thread size, it is suitable for a voltage power supply range of 0 to 30V DC. The product facilitates effective communication for various field devices, making it a crucial component for automation and electrical systems.
Features & Benefits
• Utilises M9 connection ports for reliable connections
• Accommodates 5 connections/cores to enhance functionality
• Designed to operate within ambient temperatures of -20°C to 80°C
• Provides IP65 and IP67 ratings for dust and water protection
• Cable shielding ensures reduced electromagnetic interference
• Capable of withstanding bending radii of ≥75mm without damage
Applications
• Used with industrial automation systems for stable connectivity
• Utilised in electronics to connect various field devices
• Suitable for mechanical requiring reliable cable accessories
• Effective for powering and data transmission in manufacturing equipment
What is the current rating of this product under specific conditions?
The product can handle a current rating of 1.6A at 40°C, with a permissible maximum load of 2.3A for 0.34mm² cores and 3.6A for 0.49mm² cores.
What materials are used for the cable sheath and housing?
The cable sheath is made from TPE-U(PUR) in light grey, while the housing is constructed from black PBT and nickel-plated brass for durability and corrosion resistance.
How does the design of the connector support ease of installation?
It features a screw-type lock for secure connections and a straight cable outlet, simplifying installation and ensuring reliable assembly in various configurations.