Festo, NEBC Series

Subtotal (1 unit)*

Kr. 856,74

(exc. VAT)

Kr. 1 070,92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 856,74

*price indicative

RS Stock No.:
278-6795
Mfr. Part No.:
NEBC-M9W5-K-5-N-LE3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connector Assembly

Series

NEBC

Connection Type A

Open End Cable

Connection Type B

Plug-In

Length

5m

Standards/Approvals

RoHS

Model Number

563712

COO (Country of Origin):
HU
This Festo connecting cable has 5 number of connections. It has current rating at 40° C is 1.6 A.

RoHS compliant

Free of halogen

IP65 degree of protection

Black housing colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy