Festo, NEDU Series, For Use With Field Device and Controller

Subtotal (1 unit)*

Kr. 1 197,31

(exc. VAT)

Kr. 1 496,64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 197,31

*price indicative

RS Stock No.:
288-7905
Mfr. Part No.:
NEDU-L1R2-V9-M12G8-E-LE5-5R1-LE3-5R2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Cable Lead

Series

NEDU

Connection Type A

Socket

Connection Type B

Cable

For Use With

Field Device and Controller

Length

5m

Standards/Approvals

RoHS

Model Number

2903567

COO (Country of Origin):
DE

Festo NEDU Series Cable Lead, 0 to 30V Power Supply Voltage, M12 Connection Port Thread - NEDU-L1R2-V9-M12G8-E-LE5-5R1-LE3-5R2, Numeric Part Number: 2903567


This cable lead is an essential accessory designed for effective electrical connections in automation applications. With an M12 threaded connection, it ensures secure attachment and compatibility within your systems. This reliable component operates efficiently under a power supply voltage range of 0 to 30 V, making it suitable for various industrial environments. Designed for high performance, this lead is a Crucial part of the NEDU series.

Features & Benefits


• High-performance accessory optimises electrical connections
• Robust design ensures durability in industrial settings
• Ideal for seamless integration in automation projects
• Facilitates efficient power supply for connected equipment

Applications


• Utilised in automation systems for reliable connections
• Compatible with various industrial equipment requiring M12 connections
• Used for electrical power distribution across machinery
• Suitable for connecting sensors and actuators in automation setups

How does the voltage range affect usability in applications?


The voltage range of 0 to 30 V allows flexibility in various applications, accommodating a wide array of devices, making it suitable for both low and high voltage systems.

What types of environments is this cable lead designed for?


The robust construction of the lead makes it Ideal for industrial settings where reliability and performance are critical, ensuring longevity even in challenging conditions.

Can this lead be integrated with other automation components?


Yes, the M12 threaded connection is standard in many automation systems, allowing easy integration with sensors, actuators, and other electrical connection cables.

What are the benefits of using a threaded connection in this lead?


The M12 threaded connection provides a secure fit that minimises the risk of disconnection during operation, enhancing the reliability of electrical signals in complex systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy