SMC 200 L/min 1/4 in G Pneumatic Separator, 0.01 μm filtration, 0.5 bar to 10 bar
- RS Stock No.:
- 395-283
- Mfr. Part No.:
- AMH150C-F02D-T
- Brand:
- SMC
Subtotal (1 unit)*
Kr. 1 576,78
(exc. VAT)
Kr. 1 970,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 576,78 |
*price indicative
- RS Stock No.:
- 395-283
- Mfr. Part No.:
- AMH150C-F02D-T
- Brand:
- SMC
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
| Brand | SMC | |
| Port Size | 1/4 in G | |
| Product Type | Pneumatic Separator | |
| Maximum Flow Rate | 200L/min | |
| Connection Thread Standard | G | |
| Filtration Size | 0.01μm | |
| Series | AMH | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Pressure | 0.5bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Bowl Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/4 in G | ||
Product Type Pneumatic Separator | ||
Maximum Flow Rate 200L/min | ||
Connection Thread Standard G | ||
Filtration Size 0.01μm | ||
Series AMH | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Pressure 0.5bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Bowl Material Stainless Steel | ||
- COO (Country of Origin):
- JP
The SMC Micro mist separator with a pre-filter, designed to ensure high air purity by removing oil particles and fine contaminants. It is ideal for applications requiring clean air, such as precision instruments or clean rooms.
Advanced filtration
Compact design
Related links
- SMC 3.33 L/s 1/4 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 300 L/min G 1/4 Mist Separator, 0.1 MPa to 1.5 Mpa
- SMC 200 L/min Rc 1/4 Pneumatic Separator, 1 MPa to 1 Mpa
- SMC 200 L/min NPT 1/4 Pneumatic Separator 0.05MPa to 1 (Operating) MPa, 1.5 (Proof) MPa
- SMC AFF series 3 μm 1/4 in 1 Mpa Pneumatic Filter 12000 L/min max with Automatic drain
- SMC 200 L/s 2 mm Pneumatic Separator 0.1 MPa to 10 bar
- SMC 2000 L/min 1/2 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 1500 L/min 1/2 in G Pneumatic Separator 0.5 bar to 10 bar