Festo UOS Polyethylene Pneumatic Silencer 10 bar G1 G
- RS Stock No.:
- 202-3100
- Distrelec Article No.:
- 304-21-695
- Mfr. Part No.:
- UOS-1-LF
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 741,31
(exc. VAT)
Kr. 926,64
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 741,31 |
*price indicative
- RS Stock No.:
- 202-3100
- Distrelec Article No.:
- 304-21-695
- Mfr. Part No.:
- UOS-1-LF
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Silencer | |
| Connection Size | G 1 in Male | |
| Material | Polyethylene | |
| Series | UOS | |
| Thread Standard | G | |
| Connection Type | G1 | |
| Overall Length | 72.2mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 50°C | |
| Silencer Diameter | 25.4 mm | |
| Thread Gender | Male | |
| Standards/Approvals | Conforms to RoHS, ISO8573-1:2010 | |
| Model Number | 1901207 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Silencer | ||
Connection Size G 1 in Male | ||
Material Polyethylene | ||
Series UOS | ||
Thread Standard G | ||
Connection Type G1 | ||
Overall Length 72.2mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 50°C | ||
Silencer Diameter 25.4 mm | ||
Thread Gender Male | ||
Standards/Approvals Conforms to RoHS, ISO8573-1:2010 | ||
Model Number 1901207 | ||
- COO (Country of Origin):
- HU
The Festo shock absorber has P cushioning without metal fixed stop and assembled in any position. Its size is M18 with lock nut mounting. The stroke size is 1.3mm and maximum energy consumption per stroke is 0.12 J.
Used high alloy steel material
No position detection
Related links
- Festo UOS Polyoxymethylene Pneumatic Silencer 10 bar Threaded G
- Festo UC Polyethylene Pneumatic Silencer 10 bar Threaded G
- Festo U Polyethylene Pneumatic Silencer 10 bar Pneumatic G
- Festo UC Polyethylene Pneumatic Silencer 10 bar Pneumatic G
- Festo Silencers Polyethylene Pneumatic Silencer 10 bar Threaded G
- Festo U Polyethylene Pneumatic Silencer 10 bar Threaded G
- Festo AMTE Brass, Bronze Pneumatic Silencer 10 bar Pneumatic G
- Festo AMTC Polyethylene Pneumatic Silencer 10 bar