Festo U Polyethylene Pneumatic Silencer 10 bar Threaded G

Subtotal (1 bag of 20 units)*

Kr. 1 789,22

(exc. VAT)

Kr. 2 236,52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +Kr. 1 789,22Kr. 89,461

*price indicative

RS Stock No.:
202-3122
Mfr. Part No.:
U-3/8-20
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Silencer

Connection Size

G 3/8

Material

Polyethylene

Series

U

Connection Type

Threaded

Thread Standard

G

Noise Reduction

82dB

Overall Length

78.8mm

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

70°C

Thread Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Festo push-in sleeve has push/pull principle of structure which used PBT type of housing material. Its nominal size is 2.3mm and can be assembled in any position.

Container size 100

Ambient temperature -10 to 80 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy