Festo Nickel Plated Brass Pneumatic Silencer 10 bar Threaded
- RS Stock No.:
- 279-5715
- Mfr. Part No.:
- VFFK-C-K-M5-P
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 140,94
(exc. VAT)
Kr. 176,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 9 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 140,94 |
*price indicative
- RS Stock No.:
- 279-5715
- Mfr. Part No.:
- VFFK-C-K-M5-P
- Brand:
- Festo
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
| Brand | Festo | |
| Connection Size | M5 | |
| Product Type | Pneumatic Silencer | |
| Material | Nickel Plated Brass | |
| Connection Type | Threaded | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size M5 | ||
Product Type Pneumatic Silencer | ||
Material Nickel Plated Brass | ||
Connection Type Threaded | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- JP
The Festo Flow control/silencer is a screw-in exhaust air control with knurled screw with polymer silencer.
Lubricated operation possible
RoHS-compliant
Related links
- Festo Nickel Plated Brass Pneumatic Silencer 10 bar Threaded
- Festo VFFK Nickel Plated Brass Pneumatic Silencer 10 bar Threaded R
- Festo VFFK Series Flow Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Threaded
- RS PRO 7120 Nickel Plated Brass Pneumatic Silencer 10 bar Threaded G
- Festo Nickel Plated Brass Pneumatic Quick Connect Coupling Male Metric
- Festo Nickel Plated Brass Pneumatic Quick Connect Coupling Female Coupling
- Festo AMTE-M-H Brass Pneumatic Silencer 10 bar Threaded Metric
- Festo Nickel Plated Brass Blanking Plug