SMC Pneumatic Soft Start Valve, 300 L/min 1/4 in G 1/4 10 bar 1/4 in

Subtotal (1 unit)*

Kr. 1 777,66

(exc. VAT)

Kr. 2 222,08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 777,66

*price indicative

RS Stock No.:
232-8994
Mfr. Part No.:
EAV2000-F02-5Y-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Soft Start Valve

Series

AV2000

Inlet Connection Type

G 1/4

Sub Type

Control Valve

Inlet Connection Size

1/4 in

Outlet Connection Size

1/4 in

Flow Rate

300L/min

Minimum Operating Pressure

10bar

Maximum Operating Pressure

10 bar

Material

ADC

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
JP
The SMC AV2000 series soft start-up valve gradually increases supply pressure during start up and rapidly exhausts system air when the supply air is shut off. Air supply and exhaust can be manually operated, and can be locked in the exhaust position. It has port size of G 1/4 threading.

Temperature range 0°C to +60°C

Compatible with SMC modular series FRL

Maximum working pressure is 10 bar

Proof pressure rating of 15 bar

Low power consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy