SMC Pneumatic Soft Start Valve, 3269 L/min 3/8 in G 3/8 10 bar 3/8 in

Subtotal (1 unit)*

Kr. 1 879,71

(exc. VAT)

Kr. 2 349,64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 879,71

*price indicative

RS Stock No.:
254-8192
Mfr. Part No.:
AV3000-03-3DZ-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Soft Start Valve

Series

AV

Sub Type

Soft Start-Up Valve

Inlet Connection Size

3/8 in

Inlet Connection Type

G 3/8

Flow Rate

3269L/min

Outlet Connection Size

3/8 in

Minimum Operating Pressure

0.2MPa

Maximum Operating Pressure

10 bar

Material

Aluminium

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

DIN VDE 0580: 1994

COO (Country of Origin):
JP
The SMC Soft start-up valve is that gradually increases supply pressure during start up and rapidly exhausts system air when the supply air is shut off.

Large effective area

Low power consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy