SMC Pneumatic Soft Start Valve, 10778 L/min 1 in 10 bar 1 in
- RS Stock No.:
- 254-8199
- Mfr. Part No.:
- AV5000-F10-5DZ-Q
- Brand:
- SMC
Subtotal (1 unit)*
Kr. 2 218,10
(exc. VAT)
Kr. 2 772,62
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 218,10 |
*price indicative
- RS Stock No.:
- 254-8199
- Mfr. Part No.:
- AV5000-F10-5DZ-Q
- Brand:
- SMC
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
| Brand | SMC | |
| Product Type | Pneumatic Soft Start Valve | |
| Series | AV | |
| Sub Type | Soft Start-Up Valve | |
| Inlet Connection Size | 1 in | |
| Outlet Connection Size | 1 in | |
| Flow Rate | 10778L/min | |
| Minimum Operating Pressure | 0.2MPa | |
| Maximum Operating Pressure | 10 bar | |
| Material | Aluminium | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DIN VDE 0580: 1994 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Soft Start Valve | ||
Series AV | ||
Sub Type Soft Start-Up Valve | ||
Inlet Connection Size 1 in | ||
Outlet Connection Size 1 in | ||
Flow Rate 10778L/min | ||
Minimum Operating Pressure 0.2MPa | ||
Maximum Operating Pressure 10 bar | ||
Material Aluminium | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DIN VDE 0580: 1994 | ||
- COO (Country of Origin):
- JP
The SMC Soft start-up valve is that gradually increases supply pressure during start up and rapidly exhausts system air when the supply air is shut off.
Large effective area
Low power consumption
Related links
- SMC Pneumatic Soft Start Valve, 10778 L/min 1 in 10 bar 1 in
- SMC Pneumatic Soft Start Valve, 10778 L/min G 3/4 Threaded 10 bar G 3/4
- SMC Pneumatic Soft Start Valve, 11908 L/min 3/4 in G 3/4 10 bar 3/4 in
- SMC Pneumatic Soft Start Valve 1 Mpa
- SMC Pneumatic Soft Start Valve G 1/2 Female 1 MPa
- SMC Pneumatic Soft Start Valve R 1/4 Female Threaded 1 MPa
- SMC Pneumatic Soft Start Valve 1/4 in G 1/4 1 MPa 1/4 in
- SMC Pneumatic Soft Start Valve, 2014 L/min 3/8 in G 3/8 10 bar 3/8 in