SMC Pneumatic Solenoid Valve - 3 Position Closed Solenoid M5 x 0.8 VQ2000 Series 24V dc

Subtotal (1 unit)*

Kr. 1 392,36

(exc. VAT)

Kr. 1 740,45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 392,36

*price indicative

RS Stock No.:
363-353
Mfr. Part No.:
VQ2301NR-51-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Type

Threaded

Port Size

M5

Connection Thread Standard

M5 x 0.8

Actuation Type

Solenoid

Seal Material

Nitrile Rubber (NBR)

Solenoid Type

Direct Acting

Series

VQ2000

Voltage

24V dc

Mount Type

Panel

Number of Ports

5

Maximum Operating Pressure

1 Mpa

Body Material

Aluminium

Valve Function

3 Position Closed

Port Gender

Female

Mount Pattern

Base

Maximum Flow Rate

500L/min

Minimum Operating Temperature

-10°C

Maximum Pilot Pressure

0.7MPa

Minimum Pilot Pressure

0.15MPa

Solenoid Power Consumption

3.2W

Maximum Operating Temperature

50°C

Height

95mm

Width

30mm

Standards/Approvals

CE, RoHS

Length

120mm

Hazardous Area Certification

No

Electrical Connection Type

DIN 43650 A

Number of Positions

2

COO (Country of Origin):
JP
The SMC VQ20 2000 Series is a 5/2 and 5/3 solenoid valve with an elastic seal, plug-in connection, and base mounting. It is designed for use with air or inert gas as the fluid.

High pressure model 1.0 Mpa

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy