SAM Pneumatic Suction Cup 371070
- RS Stock No.:
- 209-161
- Mfr. Part No.:
- 371070
- Brand:
- SAM
Subtotal (1 unit)*
Kr. 571,43
(exc. VAT)
Kr. 714,29
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 571,43 |
*price indicative
- RS Stock No.:
- 209-161
- Mfr. Part No.:
- 371070
- Brand:
- SAM
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
| Brand | SAM | |
| Product Type | Pneumatic Suction Cup | |
| Series | 371070 | |
| Standards/Approvals | LRQA CERTIFIED ISO 9001, RoHS Status: Exempt, 2022 EcoVadis Sustainability Rating | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Pneumatic Suction Cup | ||
Series 371070 | ||
Standards/Approvals LRQA CERTIFIED ISO 9001, RoHS Status: Exempt, 2022 EcoVadis Sustainability Rating | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TW
371070
The SAM Outillage set of clamping suction cups is designed to offer an effective solution for securing objects during the drying process of adhesive installations. Ideal for a variety of applications including trim frames on windscreens and the installation of interior rear view mirrors, these suction cups enable a clean, efficient installation. Crafted with performance in mind, each piece in this set ensures that parts like side protection strips are held perfectly in place, allowing you to work with confidence and precision. The set not only simplifies your workflow but also guarantees a reliable hold even under challenging conditions. This product exemplifies practicality and proficiency, making it an essential tool for professionals and DIY enthusiasts alike.
Offers a simple yet effective solution for holding parts in place during drying
Constructed with high quality materials for long lasting durability
Lightweight design ensures ease of use without compromising strength
Backed by a comprehensive guarantee reflecting trust in the product's quality
Related links
- SAM 32 mm Pneumatic Suction Cup 99-VR3
- Festo 40 mm Deep Polyurethane Pneumatic Suction Cup ESV-40-EU
- Festo 50 mm Flat Fluororubber Pneumatic Suction Cup ESV-50-SF
- SMC 20 mm Bellow Silicone Pneumatic Suction Cup ZPT20BS-B01
- Festo 30 mm Flat Fluororubber Pneumatic Suction Cup ESV-30-SF
- SMC 20 mm Bellow Silicone Pneumatic Suction Cup ZPT20BS-A6
- Festo 200 mm Deep Nitrile Rubber (NBR) Pneumatic Suction Cup ESV-200-SN
- SMC 20 mm Silicone Pneumatic Suction Cup ZP3P-T20PTSF-AG1 1/8 in G