SMC 10 mm Bellow Fluororubber Suction Cup ZP10BF
- RS Stock No.:
- 391-970
- Mfr. Part No.:
- ZP10BF
- Brand:
- SMC
Subtotal (1 unit)*
Kr. 120,46
(exc. VAT)
Kr. 150,58
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 120,46 |
*price indicative
- RS Stock No.:
- 391-970
- Mfr. Part No.:
- ZP10BF
- Brand:
- SMC
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
| Brand | SMC | |
| Pad Diameter | 10mm | |
| Product Type | Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Fluororubber | |
| Connection Type | Threaded | |
| Series | ZP | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 13mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 10mm | ||
Product Type Suction Cup | ||
Pad Type Bellow | ||
Pad Material Fluororubber | ||
Connection Type Threaded | ||
Series ZP | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 13mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It is specially designed for handling objects with smooth and even surfaces. Its unique bellow shape ensures a stable grip and efficient vacuum seal. This type of pad is ideal for applications that require precise and reliable performance in material handling systems.
Made of fluoro rubber
10 mm pad diameter
Related links
- SMC 10 mm Bellow Fluororubber Suction Cup ZPT10BF-A5
- SMC 40 mm Bellow Fluororubber Suction Cup ZP40BF
- SMC 50 mm Bellow Fluororubber Suction Cup ZP50BF
- SMC 32 mm Bellow Fluororubber Suction Cup ZPT32BF-B01 1/8 in
- SMC 8 mm Bellow Fluororubber Suction Cup ZP08BF
- SMC 10 mm Flat Fluororubber Suction Cup ZP10UF
- SMC 10 mm Bellow Nitrile Butadiene Rubber Suction Cup ZP3-10UMN
- SMC 10 mm Bellow Silicone Suction Cup ZPT10BS-B5