SMC 50 mm Flat Nitrile Rubber (NBR) Suction Cup ZP50CN
- RS Stock No.:
- 725-428
- Mfr. Part No.:
- ZP50CN
- Brand:
- SMC
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 68,64
(exc. VAT)
Kr. 85,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 102 unit(s) shipping from 23 November 2026
- Plus 36 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 68,64 | - |
| 5 - 9 | Kr. 65,55 | 4% |
| 10 - 24 | Kr. 64,18 | 6% |
| 25 + | Kr. 62,92 | 8% |
*price indicative
- RS Stock No.:
- 725-428
- Mfr. Part No.:
- ZP50CN
- Brand:
- SMC
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
| Brand | SMC | |
| Pad Diameter | 50mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Female Thread, Male Thread, One-Touch Fitting, Barb Fitting | |
| Series | ZP | |
| With Buffer | No | |
| Tube Outside Diameter | 8mm | |
| Standards/Approvals | JIS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 50mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Female Thread, Male Thread, One-Touch Fitting, Barb Fitting | ||
Series ZP | ||
With Buffer No | ||
Tube Outside Diameter 8mm | ||
Standards/Approvals JIS | ||
Non Compliant with RoHS
- COO (Country of Origin):
- FR
SMC Flat and Bellow Suction Cups
These suction cups offer you options to meet all your handling and transfer needs. They come in a variety of shapes and sizes suitable for a variety of lifting applications. All stems are non-rotating and come with rubber flat pad - different pad sizes and styles available
3 Stem types:
-Standard Stem
-Stem with buffer spring to allow objects of differing height to be picked up
-Stem with female thread, top entry, suitable for use with hollow-rod cylinders
All stems with 80mm diameter pads have push-in fittings included (excluding female thread top entry types)
2 Pad materials:
- NBR Rubber
- Silicone (for non-marking applications)
3 Pad styles:
- Flat
- Deep (for curved objects)
- Bellows (absorbs misalignment
What are the benefits of flat bellow Suction cups?
Suction cups/vacuum pads are the components used to lift and hold a workpiece in a pick and place application., the cups grip the workpiece fast and precisely These suction cups are ideal for flat and uneven surfaces.
Note
Lifting Capacity quoted theoretically at 0.65 bar
Related links
- SMC 50 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT50HN-A14
- SMC 50 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT50HN-B10
- SMC 50 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT50UN-B8
- SMC 50 mm Flat Nitrile Rubber (NBR) Suction Cup ZP50UN
- SMC 50 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT50CN-B01 1/8 in
- SMC 50 mm Flat Nitrile Rubber (NBR) Suction Cup ZP50HN
- SMC 50 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT50UN-B01 1/8 in
- SMC 50 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT50UNK10-08-A14