Festo 2 mm Flat Nitrile Rubber (NBR) Suction Cup VAS-2-M3-NBR M3

Subtotal (1 unit)*

Kr. 121,26

(exc. VAT)

Kr. 151,58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 121,26

*price indicative

RS Stock No.:
203-8165
Mfr. Part No.:
VAS-2-M3-NBR
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Suction Cup

Pad Diameter

2mm

Connection Size

M3

Pad Type

Flat

Pad Material

Nitrile Rubber (NBR)

Connection Type

Threaded

Series

VAS

Holding Force

0.14N

Vacuum Entry Direction

On Top

Tube Outside Diameter

1mm

Standards/Approvals

RoHS

Model Number

173438

COO (Country of Origin):
DE
The Festo's suction cup is easily interchangeable. It has minimum work piece radius 35 mm and suction cup volume is 5,4 cm3. It has position of connection on top with retention force 64N and assembled in any position.

Ambient temperature -10 to 70 °C

Free of copper and PTFE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy