Festo 8 mm Flat Silicone Suction Cup VAS-8-M5-SI-B M5
- RS Stock No.:
- 203-8166
- Mfr. Part No.:
- VAS-8-M5-SI-B
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 125,38
(exc. VAT)
Kr. 156,72
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 125,38 |
*price indicative
- RS Stock No.:
- 203-8166
- Mfr. Part No.:
- VAS-8-M5-SI-B
- Brand:
- Festo
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
| Brand | Festo | |
| Pad Diameter | 8mm | |
| Connection Size | M5 | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Silicone | |
| Connection Type | Vacuum Port | |
| Series | VAS | |
| Holding Force | 2.6N | |
| Vacuum Entry Direction | Position of Connection On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 1377781 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 8mm | ||
Connection Size M5 | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Silicone | ||
Connection Type Vacuum Port | ||
Series VAS | ||
Holding Force 2.6N | ||
Vacuum Entry Direction Position of Connection On Top | ||
Standards/Approvals RoHS | ||
Model Number 1377781 | ||
- COO (Country of Origin):
- DE
The Festo's suction cup is easily interchangeable. It has minimum work piece radius 35 mm and suction cup volume is 9,8 cm3. It has position of connection on top with retention force 59N and assembled in any position.
Ambient temperature -10 to 80 °C
Free of copper and PTFE
Related links
- Festo 10 mm Flat Silicone Suction Cup VAS-10-M5-SI-B M5
- Festo 8 mm Bellow Silicone Suction Cup VASB-8-M5-SI-B M5
- Festo 8 mm Flat Polyurethane Suction Cup VAS-8-M5-S-PUR-B M5
- Festo 8 mm Cup Polyurethane Suction Cup VAS-8-M5-PUR-B M5
- Festo 30 mm Flat Silicone Suction Cup VAS-30-1/8-SI-B 1/8 in G
- Festo 15 mm Flat Silicone Suction Cup VAS-15-1/8-SI-B G 1/8
- Festo 8 mm Nitrile Rubber (NBR) Suction Cup VAS-8-M5-NBR M5
- Festo 8 mm Round Nitrile Rubber (NBR) Suction Cup VAS-8-M5-NBR-F1A M5