Festo 100 mm Flat Silicone Suction Cup VAS-100-1/4-SI-B G 1/4
- RS Stock No.:
- 203-8213
- Mfr. Part No.:
- VAS-100-1/4-SI-B
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 448,68
(exc. VAT)
Kr. 560,85
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 448,68 |
*price indicative
- RS Stock No.:
- 203-8213
- Mfr. Part No.:
- VAS-100-1/4-SI-B
- Brand:
- Festo
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
| Brand | Festo | |
| Connection Size | G 1/4 | |
| Product Type | Suction Cup | |
| Pad Diameter | 100mm | |
| Pad Type | Flat | |
| Pad Material | Silicone | |
| Connection Type | Vacuum Port | |
| Series | VAS | |
| Holding Force | 464N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 1386376 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size G 1/4 | ||
Product Type Suction Cup | ||
Pad Diameter 100mm | ||
Pad Type Flat | ||
Pad Material Silicone | ||
Connection Type Vacuum Port | ||
Series VAS | ||
Holding Force 464N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS | ||
Model Number 1386376 | ||
- COO (Country of Origin):
- DE
The Festo's suction cup is used with sealing ring which has nominal size 4 mm with suction cup diameter is 55 mm. It has position of connection on top and assembled in any position.
Ambient temperature -40 to 200 °C
Related links
- Festo 75 mm Flat Silicone Suction Cup VAS-75-1/4-SI-B G 1/4
- Festo 40 mm Flat Silicone Suction Cup VAS-40-1/4-SI-B G 1/4
- Festo 55 mm Flat Silicone Suction Cup VAS-55-1/4-SI-B G 1/4
- Festo 100 mm Flat Polyurethane Suction Cup VAS-100-1/4-PUR-B G 1/4
- Festo 100 mm Bellow Silicone Suction Cup VASB-100-1/4-SI-B G 1/4
- Festo 15 mm Flat Silicone Suction Cup VAS-15-1/8-SI-B G 1/8
- Festo 100 mm Flat Nitrile Rubber (NBR) Suction Cup VAS-100-1/4-NBR G 1/4
- Festo 75 mm Bellow Silicone Suction Cup VASB-75-1/4-SI-B G 1/4