Festo 15 mm Polyurethane Suction Cup ESS-15-EU M4
- RS Stock No.:
- 203-8280
- Mfr. Part No.:
- ESS-15-EU
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 148,15
(exc. VAT)
Kr. 185,19
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 148,15 |
*price indicative
- RS Stock No.:
- 203-8280
- Mfr. Part No.:
- ESS-15-EU
- Brand:
- Festo
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
| Brand | Festo | |
| Pad Diameter | 15mm | |
| Product Type | Suction Cup | |
| Connection Size | M4 | |
| Pad Material | Polyurethane | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 9.8N | |
| Vacuum Entry Direction | Position of Connection On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189335 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 15mm | ||
Product Type Suction Cup | ||
Connection Size M4 | ||
Pad Material Polyurethane | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 9.8N | ||
Vacuum Entry Direction Position of Connection On Top | ||
Standards/Approvals RoHS | ||
Model Number 189335 | ||
- COO (Country of Origin):
- JP
The Festo ESH suction cup holder without height compensator, vacuum connection at top structure. The threaded connection vaccum port for direct screw-in fitting M5.
Voulme = 0.036Cm3
Assembly position = vertical
Correlation to suction-cup holder = size 2
Related links
- Festo 15 mm Flat Polyurethane Suction Cup ESS-15-EF M4
- Festo 15 mm Flat Polyurethane Suction Cup ESS-15-SU M4
- Festo 15 mm Flat BR Suction Cup ESS-15-SNA M4
- Festo 15 mm Nitrile Rubber (NBR) Suction Cup ESS-15-EN M4
- Festo 15 mm Flat Silicone Suction Cup ESS-15-SS M4
- Festo 15 mm Silicone Suction Cup ESS-15-ES M4
- Festo 15 mm Flat Fluoroelastomer Suction Cup ESS-15-SF M4
- Festo 15 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-15-SN M4