Festo 80 mm Material Suction Cup Vulkollan Suction Cup ESS-80-GT-G1/4 G 1/4

Subtotal (1 unit)*

Kr. 420,53

(exc. VAT)

Kr. 525,66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 420,53

*price indicative

RS Stock No.:
203-8302
Mfr. Part No.:
ESS-80-GT-G1/4
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Size

G 1/4

Pad Diameter

80mm

Product Type

Suction Cup

Pad Material

Material Suction Cup Vulkollan

Connection Type

Vacuum Connection G1/4

Series

ESS

Holding Force

245N

Vacuum Entry Direction

Vertical

Standards/Approvals

RoHS

Model Number

525985

COO (Country of Origin):
DE
The Festo suction cup ESS-10-SNA easily interchangeable. The minimum workpiece radius 30 mm and nominal size 2 mm.

Suction cup diameter = 10 mm

Suction cup volume = 0.05 cm3

Position of connection = on top

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy