Festo Nitrile Rubber (NBR) Suction Cup ESH-HCL-4-PK PK-4
- RS Stock No.:
- 203-8314
- Mfr. Part No.:
- ESH-HCL-4-PK
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 642,70
(exc. VAT)
Kr. 803,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 642,70 |
*price indicative
- RS Stock No.:
- 203-8314
- Mfr. Part No.:
- ESH-HCL-4-PK
- Brand:
- Festo
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
| Brand | Festo | |
| Connection Size | PK-4 | |
| Product Type | Suction Cup | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Vacuum Connection at top | |
| Series | ESH | |
| Vacuum Entry Direction | At Top | |
| Standards/Approvals | RoHS, ISO 8573-1:2010 (7:-:-) | |
| Model Number | 189230 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size PK-4 | ||
Product Type Suction Cup | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Vacuum Connection at top | ||
Series ESH | ||
Vacuum Entry Direction At Top | ||
Standards/Approvals RoHS, ISO 8573-1:2010 (7:-:-) | ||
Model Number 189230 | ||
- COO (Country of Origin):
- JP
The Festo suction cup ESS-15-SU easily interchangeable. The minimum workpiece radius 35 mm and nominal size 2 mm.
Suction cup diameter = 15 mm
Suction cup volume = 0.208 cm3
Position of connection = on top
Related links
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HB-4-PK PK-4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HC-3-PK PK-4
- Festo 4 mm Nitrile Rubber (NBR) Suction Cup ESH-HCL-2-PK 4 mm
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HCL-3-PK
- Festo Nitrile Butadiene Rubber Steel Suction Cup ESH-HCL-4-QS QS-6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HCL-1-PK 3 mm
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HCL-6-G G 1/4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HB-2-PK 4 mm