Festo 20 mm Round Nitrile Rubber (NBR) Suction Cup ESS-8X20-ON M6

Subtotal (1 unit)*

Kr. 144,14

(exc. VAT)

Kr. 180,18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 25 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 144,14

*price indicative

RS Stock No.:
203-8343
Mfr. Part No.:
ESS-8X20-ON
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Size

M6

Pad Diameter

20mm

Product Type

Suction Cup

Pad Type

Round

Pad Material

Nitrile Rubber (NBR)

Connection Type

Vacuum Port

Series

ESS

Holding Force

8N

Vacuum Entry Direction

Position of Connection On Top

Standards/Approvals

RoHS

Model Number

189412

COO (Country of Origin):
JP
The Festo Suction cup ESS-30-GT-G1/8 easily interchangeable. It has minimum workpiece radius 26 mm and nominal size 2.5 mm.

Suction cup diameter = 30 mm

Suction cup volume = 2.4 cm3

Height compensator suction-cup holder = 3.5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy