Festo 10 mm Nitrile Rubber (NBR) Suction Cup ESS-10X30-ON 2.5 mm
- RS Stock No.:
- 203-8349
- Mfr. Part No.:
- ESS-10X30-ON
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 161,42
(exc. VAT)
Kr. 201,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 29 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 161,42 |
*price indicative
- RS Stock No.:
- 203-8349
- Mfr. Part No.:
- ESS-10X30-ON
- Brand:
- Festo
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
| Brand | Festo | |
| Pad Diameter | 10mm | |
| Product Type | Suction Cup | |
| Connection Size | 2.5 mm | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Top | |
| Series | ESS | |
| Holding Force | 15.2N | |
| Vacuum Entry Direction | Via Vacuum Port | |
| Standards/Approvals | RoHS | |
| Model Number | 189414 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 10mm | ||
Product Type Suction Cup | ||
Connection Size 2.5 mm | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Top | ||
Series ESS | ||
Holding Force 15.2N | ||
Vacuum Entry Direction Via Vacuum Port | ||
Standards/Approvals RoHS | ||
Model Number 189414 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup ESS-30-SS easily interchangeable. It has minimum workpiece radius 110 mm and nominal size 3 mm.
Suction cup diameter = 30 mm
Suction cup volume = 0.867 cm3
Position of connection = on top
Related links
- Festo 10 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-10-BN M4
- Festo 10 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-10-CN M4
- Festo 10 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-10-SN M4
- Festo Nitrile Rubber (NBR) Suction Cup ESS-8X30-ON 2.5 mm
- Festo 6 mm Nitrile Rubber (NBR) Suction Cup ESS-15X45-ON 6 mm
- Festo 30 mm Nitrile Rubber (NBR) Suction Cup ESS-30-SN M6
- Festo 30 mm Nitrile Rubber (NBR) Suction Cup ESS-30-EN M6
- Festo 80 mm Nitrile Rubber (NBR) Suction Cup ESS-80-EN M10