Festo 100 mm Nitrile Rubber (NBR) Suction Cup ESS-100-EN M10
- RS Stock No.:
- 203-8380
- Mfr. Part No.:
- ESS-100-EN
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 1 104,88
(exc. VAT)
Kr. 1 381,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 104,88 |
*price indicative
- RS Stock No.:
- 203-8380
- Mfr. Part No.:
- ESS-100-EN
- Brand:
- Festo
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
| Brand | Festo | |
| Pad Diameter | 100mm | |
| Connection Size | M10 | |
| Product Type | Suction Cup | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 440.8N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189362 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 100mm | ||
Connection Size M10 | ||
Product Type Suction Cup | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 440.8N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS | ||
Model Number 189362 | ||
- COO (Country of Origin):
- JP
The Festo suction cup ESS-50-BS easily interchangeable. It has minimum workpiece radius 150 mm and nominal size 3 mm.
Suction cup diameter = 50 mm
Suction cup volume = 14.23 cm3
Suction cup height compensator = 11 mm
Related links
- Festo 100 mm Nitrile Rubber (NBR) Suction Cup ESS-100-SS M10
- Festo 100 mm Nitrile Rubber (NBR) Suction Cup ESS-100-SN M10
- Festo 100 mm Nitrile Rubber (NBR) Suction Cup ESS-100-GT-G1/4 G 1/4
- Festo 80 mm Nitrile Rubber (NBR) Suction Cup ESS-80-EN M10
- Festo 60 mm Nitrile Rubber (NBR) Suction Cup ESS-60-EN M10
- Festo 30 mm Nitrile Rubber (NBR) Suction Cup ESS-30-EN M6
- Festo 15 mm Nitrile Rubber (NBR) Suction Cup ESS-15-EN M4
- Festo 100 mm Deep Nitrile Rubber (NBR) Suction Cup ESV-100-EN