Festo Flat Polyethylene Suction Cup OASI-20-E
- RS Stock No.:
- 203-9631
- Mfr. Part No.:
- OASI-20-E
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
Kr. 1 028,46
(exc. VAT)
Kr. 1 285,58
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 102,846 | Kr. 1 028,46 |
*price indicative
- RS Stock No.:
- 203-9631
- Mfr. Part No.:
- OASI-20-E
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Polyethylene | |
| Series | OASI-20-E | |
| With Buffer | No | |
| Standards/Approvals | RoHS | |
| Model Number | 1072015 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Polyethylene | ||
Series OASI-20-E | ||
With Buffer No | ||
Standards/Approvals RoHS | ||
Model Number 1072015 | ||
- COO (Country of Origin):
- DE
The festo suction cup insert OASI-20-E must be replaced in case of contamination. It has Operating pressure=0 - 0,95 bar,
Operating medium=Atmospheric air based on ISO 8573-1:2010 [7:-:-]
Food-safe=See Supplementary material information
Ambient temperature=5 - 50 °C
Product weight=0
6 g
Related links
- Festo Flat Polyethylene Suction Cup OASI-20
- Festo Flat Polyethylene Suction Cup OASI-10
- Festo Flat Polyethylene Suction Cup OASI-40
- Festo Flat Polyethylene Suction Cup OASI-50
- Festo Flat Polyethylene Suction Cup OASI-30
- Festo 20 mm Flat BR Pneumatic Suction Cup ESV-20-SNA
- Festo Flat Nitrile Rubber (NBR) Suction Cup ESS-6X20-ON M6
- Festo 2 mm Flat Fluoroelastomer Suction Cup ESS-2-SF