SMC 50 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ZPT50CN-B8
- RS Stock No.:
- 233-7518
- Mfr. Part No.:
- ZPT50CN-B8
- Brand:
- SMC
Subtotal (1 unit)*
Kr. 149,75
(exc. VAT)
Kr. 187,19
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 149,75 |
*price indicative
- RS Stock No.:
- 233-7518
- Mfr. Part No.:
- ZPT50CN-B8
- Brand:
- SMC
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
| Brand | SMC | |
| Product Type | Pneumatic Suction Cup | |
| Pad Diameter | 50mm | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Series | ZPT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Suction Cup | ||
Pad Diameter 50mm | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Series ZPT | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC ZPT series vacuum pad has 50mm diameter.
Shape is flat with rib
Material conductive NBR
Vertical vacuum entry
Related links
- SMC 50 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT50CN-B01 1/8 in
- SMC 50 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT50UN-B8
- SMC 50 mm Flat Nitrile Rubber (NBR) Suction Cup ZPR50CN-08-B8 M8 x 1.25
- SMC 3.5 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ZP2-B035MUN
- SMC 25 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ZPT25UNK10-06-A10
- SMC 20 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ZP20CN
- SMC 16 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ZP16UN
- SMC 13 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ZP13CN