SMC 8 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT08BN-A6

Subtotal (1 unit)*

Kr. 117,03

(exc. VAT)

Kr. 146,29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 117,03

*price indicative

RS Stock No.:
252-8242
Mfr. Part No.:
ZPT08BN-A6
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Vacuum Pad

Pad Diameter

8mm

Pad Type

Bellow

Pad Material

Nitrile Rubber (NBR)

Series

ZP

Holding Force

1.2N

Vacuum Entry Direction

Vertical

Standards/Approvals

No

COO (Country of Origin):
JP
THE SMC VACUUM PAD has vertical vacuum entry. This vacuum pad is available with male as well as female threads.

Durometer HS 50°

Operating Pressure range 0 to 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy