SMC 16 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT16UN-B5 M5
- RS Stock No.:
- 270-5161
- Mfr. Part No.:
- ZPT16UN-B5
- Brand:
- SMC
Subtotal (1 unit)*
Kr. 130,76
(exc. VAT)
Kr. 163,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 130,76 |
*price indicative
- RS Stock No.:
- 270-5161
- Mfr. Part No.:
- ZPT16UN-B5
- Brand:
- SMC
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
| Brand | SMC | |
| Pad Diameter | 16mm | |
| Connection Size | M5 | |
| Product Type | Vacuum Pad | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ZPT | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 16mm | ||
Connection Size M5 | ||
Product Type Vacuum Pad | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ZPT | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC manufactured a suction pad, which can be used for a wide-range of applications in many different models.
Female thread connection
Related links
- SMC 16 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT16UN-A5 M5 x 0.8
- SMC 16 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP3-T16UMNJ10-B5 M5 x 0.75
- SMC 16 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP3-T16UMNJ6-B5 M5 x 0.75
- SMC 13 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT13CN-B5 M5 x 0.8
- SMC 13 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT13UN-B5 M5 x 0.8
- SMC 8 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP3-T08UMNJ10-B5 M5 x 0.8
- SMC 6 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP3-T06UMNJ3-B5 M5 x 0.8
- SMC 6 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP3-T06UMNJ10-B5 M5 x 0.8