SMC 25 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT25UN-B01 Rc 1/8 in
- RS Stock No.:
- 270-5164
- Mfr. Part No.:
- ZPT25UN-B01
- Brand:
- SMC
Subtotal (1 unit)*
Kr. 129,50
(exc. VAT)
Kr. 161,88
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 129,50 |
*price indicative
- RS Stock No.:
- 270-5164
- Mfr. Part No.:
- ZPT25UN-B01
- Brand:
- SMC
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
| Brand | SMC | |
| Connection Size | Rc 1/8 in | |
| Product Type | Vacuum Pad | |
| Pad Diameter | 25mm | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ZPT | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size Rc 1/8 in | ||
Product Type Vacuum Pad | ||
Pad Diameter 25mm | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ZPT | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC manufactured a suction pad, which can be used for a wide-range of applications in many different models.
Female thread connection
Related links
- SMC 25 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT25CN-B01 Rc(PT) 1/8 in
- SMC 40 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT40UN-B01 Rc 1//8
- SMC 13 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT13CN-B01 RC 1/8
- SMC 10 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT10BN-B01 RC 1/8
- SMC 13 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT13BN-B01 Rc 1//8
- SMC 40 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT40UNJ10-B01-A14 Rc 1//8
- SMC 50 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT50CNK10-B01-A14 Rc 1//8
- SMC 100 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPX100HBN-B01-B12 RC 1/8