SMC Vacuum Pad ZPB2K10-B5 M5 x 0.8
- RS Stock No.:
- 843-5259
- Mfr. Part No.:
- ZPB2K10-B5
- Brand:
- SMC
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 435,75
(exc. VAT)
Kr. 544,69
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 5 unit(s) shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 435,75 |
| 5 - 9 | Kr. 413,90 |
| 10 - 24 | Kr. 400,17 |
| 25 + | Kr. 392,28 |
*price indicative
- RS Stock No.:
- 843-5259
- Mfr. Part No.:
- ZPB2K10-B5
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Pad | |
| Connection Size | M5 x 0.8 | |
| Connection Type | Threaded | |
| Series | ZP | |
| With Buffer | Yes | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Pad | ||
Connection Size M5 x 0.8 | ||
Connection Type Threaded | ||
Series ZP | ||
With Buffer Yes | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- JP
SMC ZP Series
SMC ZP series of buffer vacuum pads provide the user with a comprehensive range of options to ensure your application is covered. Options include various materials, sizes and shapes so that your designdoes not have to compromise
Vacuum pad comes supplied with locking ring, a spare locking ring is also available and is RS Stock No. 843-5224
Related links
- SMC 50 mm Flat Vacuum Pad ZPB2J50-B5 M5 x 0.8
- SMC 16 mm Vacuum Pad ZPT2-B5 M5 x 0.8
- SMC 8 mm Vacuum Pad ZPT1-B5 M5 x 0.8
- SMC 50 mm Flat Vacuum Pad ZPB2K50-B5 M5 x 0.8
- SMC 20 mm Flat Vacuum Pad ZPB2J20-B5 M5 x 0.8
- SMC 32 mm Vacuum Pad ZPT3-B5 M5 x 0.8
- SMC 20 mm Flat Vacuum Pad ZPB2K20-B5 M5 x 0.8
- SMC 10 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT10BN-B5 M5 x 0.8