Festo KMEB, 547271

Subtotal (1 unit)*

Kr. 176,40

(exc. VAT)

Kr. 220,50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 13 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 176,40

*price indicative

RS Stock No.:
281-2331
Mfr. Part No.:
KMEB-3-24-5
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Series

KMEB

Model Number

547271

Standards/Approvals

IP65 To IEC 60529, EN 175301-803, type C, CE mark, VDMA24364-B2-L, CRC 1

Product Type

Port Plug

COO (Country of Origin):
BG
The Festo Plug socket with cable features an optional mounting position, ensuring flexibility in installation. The electrical connection includes a socket, conforming to EN 175301 803, type C, with an angular design and an angled cable outlet. The cable o

Low corrosion stress

IEC 60529 standard

IP65 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy