Leatherman 17, Serrated Knife 2.9in, 4 in Closed Length, 189.44 g
- RS Stock No.:
- 267-4875
- Mfr. Part No.:
- 831563
- Brand:
- Leatherman
Subtotal (1 unit)*
Kr. 1 278,72
(exc. VAT)
Kr. 1 598,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 40 unit(s) ready to ship
- Plus 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 278,72 |
*price indicative
- RS Stock No.:
- 267-4875
- Mfr. Part No.:
- 831563
- Brand:
- Leatherman
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
| Brand | Leatherman | |
| Knife Type | Serrated | |
| Product Type | Multitool | |
| Closed Length | 4in | |
| Overall Length | 2.9in | |
| Weight | 189.44g | |
| Number of Tools | 17 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Leatherman | ||
Knife Type Serrated | ||
Product Type Multitool | ||
Closed Length 4in | ||
Overall Length 2.9in | ||
Weight 189.44g | ||
Number of Tools 17 | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- US
The Leatherman REBAR wire cutter with all-locking tools with stainless steel construction and removable wire cutters. The secure ring attaches the tool safely and securely to a lanyard.
Use the tools safely and effectively
Made with 420HC stainless steel, 154CM stainless steel, black oxide
Related links
- Leatherman 17 REBAR 101.6 mm Closed Length, 189.94 g
- Leatherman 100 mm Closed Length, 142 g
- Leatherman 14 REV 100 mm Closed Length, 168 g
- Leatherman 15 CURL 100 mm Closed Length, 212 g
- Leatherman WINGMAN 97 mm Closed Length, 198.4 g
- Leatherman SIDEKICK 97 mm Closed Length, 198.4 g
- Leatherman 19 Leatherman Super Tool 300 115 mm Closed Length, 272.15 g
- Leatherman 21 115 mm Closed Length, 335 g