Trendnet 1 Port 1 Port PoE Injector 5 W, 54V dc Output

Subtotal (1 unit)*

Kr. 593,96

(exc. VAT)

Kr. 742,45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 593,96

*price indicative

RS Stock No.:
401-611
Mfr. Part No.:
TPE-117GI (UK)
Brand:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Maximum Data Rate

1Gbps

Product Type

PoE Injector

Output Voltage

54V dc

Number of Outputs

1

Number of DC Power Output Ports

1

Mount Type

Wall

Power

5W

Length

154mm

Width

73mm

Depth

36mm

Input Connector Type

AC Power Cord

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Standards/Approvals

IEEE 802.3bt, ETL, IEEE 802.3u, IEEE 802.3, IEEE 802.3af, FCC, CE, IEEE 802.3ab, IEEE 802.3at

Weight

431g

Electrical Phase

1

Number of Ethernet Ports

2

Series

TPE-117GI

COO (Country of Origin):
CN
The Trendnet Gigabit 60W PoE++ Injector combines electrical power with a gigabit network connection to produce a gigabit PoE++ signal. Auto-sensing technology conveniently delivers the correct wattage needed to power your PoE devices. Use an existing open port from a non-PoE switch to save installation and equipment costs when installing PoE access points and IP cameras.

Converts a non-PoE gigabit port to a PoE++ gigabit port

Supplies PoE (15.4W), PoE+ (30W) or PoE++ (60W) power

Network a PoE device up to 100m (328 ft.)

Save on installation and equipment costs

Supports IEEE 802.3af / 802.3at / 802.3bt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy