TP-Link 1 Port 2 Port PoE Injector, 100V, 240 V Input 60 W, 48V Output, 600 mA

Subtotal (1 unit)*

Kr. 934,82

(exc. VAT)

Kr. 1 168,52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 69 unit(s) shipping from 23 November 2026
  • Plus 14 unit(s) shipping from 23 November 2026
  • Plus 40 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 934,82

*price indicative

RS Stock No.:
275-3550
Mfr. Part No.:
TL-POE170S
Brand:
TP-Link
Find similar products by selecting one or more attributes.
Select all

Brand

TP-Link

Input Voltage

100V, 240V

Product Type

PoE Injector

Maximum Data Rate

10Gbps

Output Voltage

48V

Output Current

600mA

Number of DC Power Output Ports

1

Number of Outputs

2

Mount Type

Wall

Power

60W

Depth

70mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEEE 802.3af/at/bt

Series

TL

Number of Ethernet Ports

1

COO (Country of Origin):
CN
The TP-Link PoE Injector is fully complies with IEEE 802.3af/at/bt standards with up to 60 W power supply. It can easily expand your network to where there are no power line or outlet, where you wish to fix devices such as PTZ IP Cameras, LED, etc.

Durable metal casing

Integrated power supply

Wall mounting and desktop design

2 Gigabit ports ensure faster transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy