Planet 2 Port PoE Injector, 12V dc, 56 V dc Input 180 W, 12V dc, 56 V dc Output

Get a bulk buy discount

Add 5 more to save Kr. 600,60

View bulk pricing options

Subtotal (1 unit)*

Kr. 4 004,00

(exc. VAT)

Kr. 5 005,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 4 004,00-
5 - 9Kr. 3 883,88Kr. 600,60
10 - 24Kr. 3 763,76Kr. 2 402,40
25 - 49Kr. 3 643,64Kr. 9 009,00
50 +Kr. 3 523,52Kr. 24 024,00

*price indicative

RS Stock No.:
284-4568
Distrelec Article No.:
302-62-121
Mfr. Part No.:
IPOE-270-12V
Brand:
Planet
Find similar products by selecting one or more attributes.
Select all

Brand

Planet

Input Voltage

12V dc, 56V dc

Product Type

PoE Injector

Maximum Data Rate

5000Mbps

Output Voltage

12V dc, 56V dc

Number of Outputs

2

Mount Type

DIN Rail

Power

180W

Width

41mm

Input Connector Type

RJ45

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Weight

387g

Standards/Approvals

IEEE 802.3ab Gigabit Ethernet, IEEE 802.3u Fast Ethernet, IEEE 802.3bt Power over Ethernet Plus Plus, IEEE 802.3at Power over Ethernet Plus, IEEE 802.3bz 2.5G/5GBASE-T, IEEE 802.3 Ethernet

Number of Ethernet Ports

2

Series

IPOE-270

COO (Country of Origin):
TW
The versatile power supply unit that offers reliable performance for various applications. With its compact design and advanced features, this product is a must-have for any tech enthusiast.

Highly efficient power supply unit for reliable performance

Compact design for easy installation and space-saving

Advanced features ensure optimal functionality

Designed for long-term durability and stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy