GUDE PoE Injector
- RS Stock No.:
- 288-1926
- Distrelec Article No.:
- 301-23-873
- Mfr. Part No.:
- 721413
- Brand:
- GUDE
Subtotal (1 unit)*
Kr. 5 637,15
(exc. VAT)
Kr. 7 046,44
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 637,15 |
*price indicative
- RS Stock No.:
- 288-1926
- Distrelec Article No.:
- 301-23-873
- Mfr. Part No.:
- 721413
- Brand:
- GUDE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUDE | |
| Product Type | PoE Injector | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | 7214 | |
| Select all | ||
|---|---|---|
Brand GUDE | ||
Product Type PoE Injector | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series 7214 | ||
- COO (Country of Origin):
- DE
The expert sensor box seamlessly integrates into your network infrastructure, providing effortless installation and operation. Experience unparalleled environmental monitoring precision with the expert sensor box Air Pressure/Temp./Humidity Sensor
IPv6-ready
SNMPv1, v2c, v3 (Get/Traps)
TLS 1.0, 1.1, 1.2
Related links
- Phihong PoE Injector
- Planet PoE Injector 48 V Input 95 W, 54V dc Output
- Trendnet 2 Port PoE Injector 600 mA
- MOXA RM-G4000-2MST4TX Network 6 Port PoE Injector
- MOXA RM-G4000-2MSC4TX Network 6 Port PoE Injector
- MOXA IM-6700A-6MST Managed 6 Port PoE Injector
- MOXA IM-6700A-4SSC2TX Managed 6 Port PoE Injector
- MOXA RM-G4000-6SSC Network 6 Port PoE Injector