RS PRO Polishing Kit Chrome and Plated Metal Polishing Kit Containing White Bar, Tapered Spindle, 100 mm x 2-Section

Subtotal (1 unit)*

Kr. 790,67

(exc. VAT)

Kr. 988,34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 20 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 790,67

*price indicative

RS Stock No.:
901-0611
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Application

Chrome and Plated Metal Polishing Kit

Product Type

Polishing Kit

Kit Contents

White Bar, Tapered Spindle, 100 mm x 2-Section Stitched Hard Buff, 100 mm x 50 mm Loose Fold Soft Buff

Weight

54g

Standards/Approvals

RoHS

RoHS Status: Exempted

COO (Country of Origin):
GB

RS PRO 54 g Polishing Kit, 4 in


Use this RS PRO polishing kit to remove fine scratches and shine your metallic tools, objects and decorative pieces. The first-stage hard buff prepares surfaces for fine polishing and removes rust as well as other impurities. Use the second-stage soft buff to polish and create a mirror finish that repels dirt.

Attach your chosen buffs to power tools like polishers or grinders with the included tapered spindle so that you can easily tackle all polishing jobs. You can detach the reusable pads for cleaning.

The leather centre protects the items from fraying in the middle so you won't need to replace them often. You can use this product on any metal-based objects in your home, garage and workshop.

Features and Benefits


• Chrome and plated metal polishing kit application

• Bar weight of 54 g

• Kit contents of 100 mm x two-section stitched hard buff, 100 mm x 50 mm loose fold soft buff, tapered spindle and white bar

• Mop diameter of 4 in

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy