OPTIBELT Rubber RB Drive Belt, 962 mm Length
- RS Stock No.:
- 216-9925
- Mfr. Part No.:
- 10 PK 962 RB
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save Kr. 70,35
View bulk pricing optionsSubtotal (1 unit)*
Kr. 705,05
(exc. VAT)
Kr. 881,31
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 705,05 | - |
| 5 - 9 | Kr. 690,98 | Kr. 70,35 |
| 10 - 24 | Kr. 676,79 | Kr. 282,60 |
| 25 + | Kr. 662,72 | Kr. 1 058,25 |
*price indicative
- RS Stock No.:
- 216-9925
- Mfr. Part No.:
- 10 PK 962 RB
- Brand:
- OPTIBELT
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Drive Belt | |
| Length | 962mm | |
| Belt Section | PK | |
| Series | RB | |
| Material | Rubber | |
| Height | 4.6mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Drive Belt | ||
Length 962mm | ||
Belt Section PK | ||
Series RB | ||
Material Rubber | ||
Height 4.6mm | ||
The Optibelt RB ribbed belt are precision engineered for superior performance and manufactured for incredible durability. A wide range of custom manufactured constructions are available for automotive, serpentine, alternator power transmission applications and more. It has 962 mm length.
Low vibration and noise
High belt speeds are possible
Very good dynamic power transmission capability
Related links
- OPTIBELT Rubber RB Drive Belt, 962 mm Length
- OPTIBELT Rubber RB Drive Belt, 648 mm Length
- OPTIBELT Rubber RB Drive Belt, 730 mm Length
- OPTIBELT Rubber RB Drive Belt, 775 mm Length
- OPTIBELT Rubber RB Drive Belt, 800 mm Length
- OPTIBELT Rubber RB Drive Belt, 875 mm Length
- OPTIBELT Rubber RB Drive Belt, 698 mm Length
- OPTIBELT Rubber RB Drive Belt, 812 mm Length