OPTIBELT Rubber RB Drive Belt, 1.19 m Length

Get a bulk buy discount

Add 5 more to save Kr. 41,05

View bulk pricing options

Subtotal (1 unit)*

Kr. 410,65

(exc. VAT)

Kr. 513,31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 410,65-
5 - 9Kr. 402,44Kr. 41,05
10 - 24Kr. 393,78Kr. 168,70
25 +Kr. 386,03Kr. 615,50

*price indicative

RS Stock No.:
217-0118
Mfr. Part No.:
12 PJ 1194 RB
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Length

1.19m

Product Type

Drive Belt

Belt Section

PJ

Series

RB

Material

Rubber

Height

3.5mm

The Optibelt rubber ribbed belt has 1194 mm length, 3.5 mm height. It has rib spacing of 2.34 mm.

Incredible durability

A wide range of custom manufactured constructions are available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy