OPTIBELT Rubber RB Drive Belt, 1.56 m Length
- RS Stock No.:
- 217-0171
- Mfr. Part No.:
- 12 PL 1562 RB
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 1 622,59
(exc. VAT)
Kr. 2 028,24
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 1 622,59 |
| 5 - 9 | Kr. 1 590,11 |
| 10 - 24 | Kr. 1 557,65 |
| 25 + | Kr. 1 525,18 |
*price indicative
- RS Stock No.:
- 217-0171
- Mfr. Part No.:
- 12 PL 1562 RB
- Brand:
- OPTIBELT
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Length | 1.56m | |
| Product Type | Drive Belt | |
| Belt Section | PL | |
| Series | RB | |
| Material | Rubber | |
| Height | 7mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Length 1.56m | ||
Product Type Drive Belt | ||
Belt Section PL | ||
Series RB | ||
Material Rubber | ||
Height 7mm | ||
The Optibelt RB ribbed belt are precision engineered for superior performance and manufactured for incredible durability. A wide range of custom manufactured constructions are available for automotive, serpentine, alternator power transmission applications and more. It has 1562 mm length.
Low vibration and noise
High belt speeds are possible
Very good dynamic power transmission capability
Related links
- OPTIBELT Rubber RB Drive Belt, 1.56 m Length
- OPTIBELT Rubber RB Drive Belt, 1.61 m Length
- OPTIBELT Rubber RB Drive Belt, 1.4 m Length
- OPTIBELT Rubber RB Drive Belt, 1.42 m Length
- OPTIBELT Rubber RB Drive Belt, 3.29 m Length
- OPTIBELT Rubber RB Drive Belt, 1.72 m Length
- OPTIBELT Rubber RB Drive Belt, 1.37 m Length
- OPTIBELT Rubber RB Drive Belt, 2.48 m Length